| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMS25-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.2 mm |
| Overall Length: | .97 in, 24.6 mm |
| Material: | Nylon 6.6 |
| Width: | 10.2 mm, .4 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMS25-C0 |
MPMS25-C0
| Heilind Number: | PANMPMS25-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMS25-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.25" (6.4 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Secure cables with ease using our masonry push barb cable tie mount in sleek black. Crafted from durable, weather-resistant nylon 6.6, this mount guarantees long-lasting performance in both indoor and outdoor settings. Featuring a convenient fir tree hole mounting method, it effortlessly accommodates miniature, intermediate, and standard cable ties. With a hole diameter of 0.25" (6.4 mm), installation is a breeze. Ideal for a wide range of applications, this pack of 100 mounts is a must-have for efficient wire and cable management. With an impressive operating temperature range from -60°C to 85°C (-76°F to 185°F), you can rely on its robust performance in any environment. Upgrade your cable organization setup with this essential cable tie mount.

