| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMS25-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.2 mm |
| Overall Height: | 9.9 mm |
| Overall Length: | .97 in, 24.6 mm |
| Material: | Nylon 6.6 |
| Width: | .4 in, 10.2 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMS25-M0 |
MPMS25-M0
| Heilind Number: | PANMPMS25-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMS25-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.25" (6.4 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 1000.
More >>Specifications
Detailed Description
Anchor your cables securely with our masonry push barb cable tie mount in sleek black. Crafted from impact-modified, weather-resistant nylon 6.6, this durable mount is ideal for both indoor and outdoor use. Utilizing a convenient fir tree hole mounting method, it ensures easy installation with a 0.25" diameter hole. Suitable for miniature, intermediate, and standard cable ties, it offers versatility in cable management. Each package includes 1000 mounts, making it perfect for large-scale projects. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees reliable performance in various environments. Measuring 24.6mm in length, 10.2mm in width, and 9.9mm in height, it provides a compact yet effective solution for organizing cables. Trust in its RoHS compliance and quality construction for all your wire and cable management needs.

