| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMWH32-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.2 mm |
| Overall Height: | 14.5 mm |
| Overall Length: | 1.4 in, 35.6 mm |
| Material: | Nylon 6.6 |
| Width: | 10.2 mm, .4 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMWH32-D0 |
MPMWH32-D0
| Heilind Number: | PANMPMWH32-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMWH32-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.31" (7.9 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, standard, heavy-standard, light-heavy, heavy, and hook and loop mount cables ties. It comes in packages of 500.
More >>Specifications
Detailed Description
Introducing the masonry push barb cable tie mount in sleek black, crafted from impact-modified, weather-resistant nylon 6.6 for reliable performance in both indoor and outdoor settings. Designed for effortless installation using a fir tree hole mounting method, this mount accommodates various cable tie sizes, including miniature, intermediate, and standard options. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in a wide range of conditions. Each package contains 500 mounts, making it ideal for projects of any scale. Elevate your wire and cable management with this essential accessory.

