| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRS2LH-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 12.2 in, 310 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1000 N, 225 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRS2LH-L4 |
MRS2LH-L4
| Heilind Number: | PANMRS2LH-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRS2LH-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® 360-degree Radial Seal Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the 304 stainless steel tie. Plus, the aggressive head and displacement lock provide a quick, tight lock in any position, creating the complete no-gap seal recommended for non-resilient Mechanical Fastening Applications. Light-heavy cross section, Max bundle diameter: 2.0in, 12.2in, Tensile strength: 1000, 50 pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® 360-degree Radial Seal Retained Tension Ties. Engineered for efficiency, these ties feature a self-locking head design that effortlessly secures into any part of the 304 stainless steel construction. The aggressive head and displacement lock ensure a quick, tight seal in any position, eliminating gaps and enhancing performance in non-resilient Mechanical Fastening Applications. With a light-heavy cross section and a maximum bundle diameter of 2.0 inches, these ties offer robust support for your wiring needs. Each pack includes 50 pieces, making it easy to stock up for both indoor and outdoor applications. Trust in our durable stainless steel Type 304 material, with a maximum operating temperature of 1000°F and a minimum of -60°C, ensuring reliability in diverse environments. Upgrade your wire and cable management setup with these high-quality ties, designed to streamline installation and provide lasting security.

