| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRS2S-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.4 mm |
| Overall Length: | 12.2 in, 310 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 8 in |
| Tensile Strength: | 180 lb, 800 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRS2S-C4 |
MRS2S-C4
| Heilind Number: | PANMRS2S-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRS2S-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® 360-degree Radial Seal Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the 304 stainless steel tie. Plus, the aggressive head and displacement lock provide a quick, tight lock in any position, creating the complete no-gap seal recommended for non-resilient Mechanical Fastening Applications. Standard cross section, Max bundle diameter: 8.0in, 12.2in, Tensile strength: 800, 100 pc.
More >>Specifications
Detailed Description
Pan-Steel® 360-degree Radial Seal Retained Tension Ties revolutionize installation efficiency with their innovative self-locking head design, seamlessly locking into any section of the 304 stainless steel tie. The aggressive head and displacement lock ensure rapid, secure fastening in any orientation, guaranteeing a flawless, gap-free seal crucial for non-resilient Mechanical Fastening Applications. These ties, in a standard cross-section, boast a maximum bundle diameter of 8.0in and 12.2in, with a robust tensile strength of 800. Crafted from high-quality stainless steel Type 304, they are built to withstand extreme temperatures, operating seamlessly from -60°C (-76°F) to 1000°C (538°F). Each pack includes 100 pieces in a natural finish, ideal for both indoor and outdoor environments. RoHS compliant, these ties provide the perfect solution for efficient and reliable wire and cable management.

