| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRS4S-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.4 mm |
| Overall Length: | 18.5 in, 470 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 180 lb, 800 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRS4S-C4 |
MRS4S-C4
| Heilind Number: | PANMRS4S-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRS4S-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® 360-degree Radial Seal Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the 304 stainless steel tie. Plus, the aggressive head and displacement lock provide a quick, tight lock in any position, creating the complete no-gap seal recommended for non-resilient Mechanical Fastening Applications. Standard cross section, Max bundle diameter: 4.0in, 18.5n, Tensile strength: 800, 100 pc.
More >>Specifications
Detailed Description
Enhance your cable management with our Pan-Steel® 360-degree Radial Seal Retained Tension Ties. Featuring a self-locking head design made of durable 304 stainless steel, these ties offer swift installation and a secure hold in any position. The tight lock and no-gap seal make them perfect for non-resilient Mechanical Fastening Applications. With a standard cross section and a maximum bundle diameter of 4.0 inches, they provide reliable bundling for various cables. Each pack contains 100 pieces in a natural color, with a maximum operating temperature of 1000°F and a minimum operating temperature of -60°C. These ties are designed for both indoor and outdoor use, offering versatility and durability in wire and cable management tasks. Elevate your organization and efficiency with these high-quality ties.

