| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRS6S-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.4 mm |
| Overall Length: | 24.8 in, 630 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 180 lb, 800 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRS6S-C4 |
MRS6S-C4
| Heilind Number: | PANMRS6S-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRS6S-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® 360-degree Radial Seal Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the 304 stainless steel tie. Plus, the aggressive head and displacement lock provide a quick, tight lock in any position, creating the complete no-gap seal recommended for non-resilient Mechanical Fastening Applications. Standard cross section, Max bundle diameter: 6.0in, 24.8in, Tensile strength: 800, 100 pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® 360-degree Radial Seal Retained Tension Ties, featuring a unique self-locking head design that effortlessly secures into any part of the 304 stainless steel tie. The aggressive head and displacement lock ensure a quick and tight seal in any position, eliminating gaps for non-resilient Mechanical Fastening Applications. With a standard cross-section and a maximum bundle diameter of 6.0 inches, these ties offer reliable strength with a tensile strength of 800 pounds. Suitable for both indoor and outdoor use, these ties can withstand extreme temperatures ranging from -60°C to 538°C, making them a versatile solution for wire and cable management. Each pack contains 100 pieces in a natural color, ready to streamline your installation process.

