| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRT2H-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 12.2 in, 310 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 1780 N, 400 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRT2H-L4 |
MRT2H-L4
| Heilind Number: | PANMRT2H-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRT2H-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Heavy cross section, Max bundle diameter: 2.0in, 12.2in, Tensile strength: 1780, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Retained Tension Ties featuring a unique self-locking head design that effortlessly secures to stainless steel ties. Engineered with a patented locking head, these ties offer the highest rated tension in the industry, providing a secure fastening solution for high-vibration applications such as armored cable, pipe, tubing, conduit, rubber boots, and heat shields. With a heavy cross-section and a maximum bundle diameter of 2.0 inches, they ensure durability and reliability. Crafted from 304 stainless steel, these ties boast a tensile strength of 1780 N and can withstand temperatures ranging from -60 °C to 1000 °F, making them suitable for both indoor and outdoor use. Each pack contains 50 pieces, offering convenience and efficiency in cable management tasks. Trust in the quality and performance of our Pan-Steel® Retained Tension Ties for your wire and cable management needs.

