| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRT2S-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.4 mm |
| Overall Length: | 12.2 in, 310 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 180 lb, 800 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRT2S-C4 |
MRT2S-C4
| Heilind Number: | PANMRT2S-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRT2S-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Standard cross section, Max bundle diameter: 2.0in, 12.2in, Tensile strength: 800, 100pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Retained Tension Ties, featuring a self-locking head design that securely fastens to a variety of materials including armored cable, tubing, and heat shields. With the highest rated tension in the industry, these ties ensure a tight and reliable hold, even in high-vibration environments. Made of durable 304 stainless steel, they are suitable for indoor and outdoor use, withstanding temperatures ranging from -60°C to 538°C. Each pack contains 100 pieces, with a maximum bundle diameter of 2 inches and a tensile strength of 180 lbs, making them ideal for a wide range of applications. Upgrade your wire and cable management with these versatile and efficient ties.

