| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRT4H-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 18.5 in, 470 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 1780 N, 400 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRT4H-L4 |
MRT4H-L4
| Heilind Number: | PANMRT4H-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRT4H-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Heavy cross section, Max bundle diameter: 4.0in, 18.5in, Tensile strength: 1780, 50pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Retained Tension Ties. Featuring a cutting-edge self-locking head design, these ties ensure rapid installation, effortlessly securing stainless steel ties in place. Engineered for ultimate durability, they boast the highest rated tension in the industry, making them ideal for fastening high-vibration armored cable, pipe, tubing, conduit, and more. With a heavy cross section and a maximum bundle diameter of 4.0 inches, these ties are built to handle even the most demanding applications. Crafted from premium 304 Stainless Steel, they offer unrivaled strength and resilience, with a tensile strength of 1780 N. Suitable for indoor and outdoor use, these ties can withstand temperatures ranging from -60 °C to 1000 °F. Whether you're securing cables in a data center or bundling pipes in an industrial setting, these ties provide a reliable and efficient solution. Upgrade your cable management setup today with Pan-Steel® Retained Tension Ties.

