| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRT4LH-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 18.5 in, 470 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 1000 N, 225 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRT4LH-L4 |
MRT4LH-L4
| Heilind Number: | PANMRT4LH-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRT4LH-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Light-heavy cross section, Max bundle diameter: 4.0in, 18.5in, Tensile strength: 1000, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Retained Tension Ties featuring a unique self-locking head design that effortlessly fastens to stainless steel ties. Boasting the highest rated tension in the industry, these ties securely hold high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields, and more. With a light-heavy cross-section and a maximum bundle diameter of 4.0 inches, they are ideal for various applications. Crafted from durable Stainless Steel Type 304, these ties ensure reliable performance both indoors and outdoors. Operating efficiently in temperatures ranging from -60°C to 538°C, they are a versatile solution for cable and wire management needs. Each pack contains 50 pieces for convenient use. Elevate your installation process with these high-quality tension ties.

