| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MRT4S-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.4 mm |
| Overall Length: | 18.5 in, 470 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 180 lb, 800 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMRT4S-C4 |
MRT4S-C4
| Heilind Number: | PANMRT4S-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MRT4S-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Retained Tension Ties speed up installation with a unique self-locking head design that locks into any part of the stainless steel tie. Plus, the patented locking head design provides the highest rated tension in the industry, fastening tightly to high-vibration armored cable, pipe, tubing, conduit, rubber boots, heat shields and more. Standard cross section, Max bundle diameter: 4.0in, 18.5in, Tensile strength: 800, 100pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Retained Tension Ties, featuring a unique self-locking head design that securely fastens to stainless steel ties. Perfect for high-vibration environments, these ties provide the highest rated tension in the industry, ensuring a tight grip on armored cable, pipe, tubing, conduit, and more. With a maximum bundle diameter of 4.0 inches and a durable 304 stainless steel construction, they're ideal for indoor and outdoor applications. Plus, with a temperature range from -60°C to 1000°F, they're built to withstand extreme conditions. Each pack includes 100 natural-colored ties, measuring 18.5 inches in length and boasting a tensile strength of 180 lbs (800 N). Upgrade your wire and cable management with these reliable and efficient ties.

