| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS10W50T15-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 37 in, 940 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 10 in, 254 mm |
| Tensile Strength: | 2979 N |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS10W50T15-L4 |
MS10W50T15-L4
| Heilind Number: | PANMS10W50T15-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS10W50T15-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 37"L (940mm), 0.5" (13mm), Tensile Strength: 2979, Bundle diameter: 10" (254mm), 50pc.
More >>Specifications
Detailed Description
The Panduit Pan-Steel® Strap offers a reliable solution for maintaining secure connections in both indoor and outdoor environments. Crafted from durable 304 AISI stainless steel with a fold-over lock, it ensures optimal performance even in challenging conditions. Featuring a low-profile buckle and a generous length of 37 inches, this strap is ideal for bundling cables with a diameter of up to 10 inches. With a high tensile strength of 2979 N, it guarantees a strong hold. In addition, its natural color and RoHS compliance make it a versatile and environmentally friendly choice for cable management. With a wide operating temperature range from -60°C to 538°C (-76°F to 1000°F), this strap is suitable for a variety of applications. Stay organized and secure with the Panduit Pan-Steel® Strap.

