| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS2W38T15-L6 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .38 in, 9.5 mm |
| Overall Length: | 11.8 in, 300 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 2229 N |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS2W38T15-L6 |
MS2W38T15-L6
| Heilind Number: | PANMS2W38T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS2W38T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. Low-profile buckle, 12"L (305mm), 0.4"W (10mm), Tensile Strength: 2229, Bundle diameter: 2" (51mm), 50pc.
More >>Specifications
Detailed Description
Ensure a reliable and durable connection with the Panduit Pan-Steel® Strap. Crafted from 316 AISI stainless steel and featuring a fold-over lock, this strap is built to withstand extreme conditions like severe weather, UV rays, high vibration, and galvanic corrosion. Its low-profile buckle, 12" in length and 0.4" in width, offers secure bundling for various applications. With a maximum operating temperature of 1000°F and a minimum of -60°C, it guarantees performance in both hot and cold environments. Each pack includes 50 natural-colored straps, each with a tensile strength of 2229 N, suitable for bundle diameters up to 2". Perfect for indoor and outdoor use, these straps are RoHS compliant, making them a dependable choice for cable bundling. Elevate your wire and cable management with this essential strapping solution.

