| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS3367-4-9 |
| Part Aliases: | BT1.5M-XMR BT1M-C BT1M-M BT1M-XMR PLT.7M-C PLT.7M-M PLT1.5M-XMR PLT1M-C PLT1M-M PLT1M-XMR SST1M-C SST1M-M |
| SKU: | PANMS3367-4-9 |
MS3367-4-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit CR2-M | The closed cable tie connector ring in natural color is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.33" long x 0.20" wide (8.4 x 5.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


