| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS4W38T15-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .38 in, 9.5 mm |
| Overall Length: | 18 in, 457 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 2229 N |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS4W38T15-L4 |
MS4W38T15-L4
| Heilind Number: | PANMS4W38T15-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS4W38T15-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 18"L (457mm), 0.4"W(10mm), Tensile Strength: 2229, Bundle diameter: 4" (102mm), 50pc.
More >>Specifications
Detailed Description
The Panduit Pan-Steel® Strap ensures a reliable and secure connection in both indoor and outdoor environments. Crafted from durable 304 AISI stainless steel with a fold-over lock, this strap is built to last. Featuring a low-profile buckle, it offers convenience and ease of use. With a length of 18 inches and a width of 0.4 inches, it is perfect for bundling cables with a diameter of up to 4 inches. With a high tensile strength of 2229 N, it provides robust support. Resistant to extreme temperatures, it can withstand operating conditions ranging from -60 °C to 538 °C. This pack includes 50 pieces in a natural color, making it ideal for various applications. Trust the Panduit Pan-Steel® Strap for efficient cable management solutions.

