| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS6W50T15-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 24.4 in, 620 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 152 mm, 6 in |
| Tensile Strength: | 3560 N, 800 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS6W50T15-L4 |
MS6W50T15-L4
| Heilind Number: | PANMS6W50T15-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS6W50T15-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 24"L (620mm), 0.5"W (13mm), Tensile Strength: 3560, Bundle diameter: 6" (152mm), 50pc.
More >>Specifications
Detailed Description
Ensure a safe and secure connection with the Panduit Pan-Steel® Strap. Crafted from durable 304 AISI stainless steel with a fold-over lock, this strap is ideal for both indoor and outdoor use. Featuring a low-profile buckle and measuring 24" in length and 0.5" in width, it offers reliable bundling for various applications. With a high tensile strength of 3560 N and a maximum bundle diameter of 6", it guarantees robust performance. RoHS compliant and capable of withstanding temperatures ranging from -60°C to 538°C, this strap is a versatile and essential tool for cable management in any environment. Each pack contains 50 pieces in a natural finish.

