| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MS8W50T15-L4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 30.7 in, 780 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 203 mm, 8 in |
| Tensile Strength: | 2979 N |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMS8W50T15-L4 |
MS8W50T15-L4
| Heilind Number: | PANMS8W50T15-L4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MS8W50T15-L4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 31"L (787mm), 0.5"W (13mm), Tensile Strength: 2979, Bundle diameter: 8" (203mm), 50pc.
More >>Specifications
Detailed Description
Ensure a reliable connection with the Panduit Pan-Steel® Strap, crafted from durable 304 AISI stainless steel. Featuring a convenient fold-over lock and low-profile buckle, this strap is perfect for both indoor and outdoor use. With a generous length of 31 inches and a width of 0.5 inches, it offers versatility in bundling applications. Boasting a high tensile strength of 2979 N, it securely fastens bundles with a diameter of up to 8 inches. Resistant to extreme temperatures, it can withstand environments ranging from -60°C to 538°C. Trust in this cable bundling strap for efficient wire and cable management in any setting.

