| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSBW38-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.3 mm, 48 in |
| Overall Length: | 22.6 mm, .89 in |
| Material: | 304 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSBW38-C4 |
MSBW38-C4
| Heilind Number: | PANMSBW38-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSBW38-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® low-profile buckles are designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. 0.4"W (10mm), 100pc.
More >>Specifications
Detailed Description
Ensure a reliable connection with the Panduit Pan-Steel® low-profile buckles, crafted from durable 304 AISI stainless steel. Featuring a fold-over lock, these buckles guarantee security in both indoor and outdoor settings. With a width of 0.4 inches and a natural finish, they are ideal for various applications. Operating at temperatures ranging from -60°C to 538°C, these buckles are suitable for even the most extreme conditions. Perfect for cable bundling, these buckles are a must-have for wire and cable management, offering both strength and versatility.

