| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSBW38-C6 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.3 mm, 48 in |
| Overall Length: | 22.6 mm, .89 in |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSBW38-C6 |
MSBW38-C6
| Heilind Number: | PANMSBW38-C6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSBW38-C6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® low-profile buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. 0.4"W (10mm), 100pc.
More >>Specifications
Detailed Description
Secure your cables with ease using the Panduit Pan-Steel® low-profile buckles. Crafted from durable 316 AISI stainless steel, these buckles feature a fold-over lock for added security, making them perfect for harsh environments with severe weather, intense UV rays, high vibration, and galvanic corrosion. With a sleek natural finish and a width of 0.4 inches, these buckles come in a pack of 100, ensuring you have more than enough for your cable management needs. Their wide operating temperature range of -60 °C to 1000 °F makes them suitable for both indoor and outdoor applications, while their compact size of 0.48 inches in width and 0.89 inches in length allows for versatile usage. Trust in the quality and reliability of these stainless steel buckles for all your strapping requirements.

