| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSBW63-C4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.7 mm, .74 in |
| Overall Length: | 22.6 mm, .89 in |
| Material: | 304 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSBW63-C4 |
MSBW63-C4
| Heilind Number: | PANMSBW63-C4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSBW63-C4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® low-profile buckles are designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. 0.6"W (16mm), 100pc.
More >>Specifications
Detailed Description
Ensure a safe and secure connection with the Panduit Pan-Steel® low-profile buckles. Crafted from durable 304 AISI stainless steel, these buckles feature a fold-over lock for added reliability, making them suitable for both indoor and outdoor use. With a width of 0.6" (16mm) and a natural color, they offer versatility in cable management. Operating in temperatures ranging from -60°C to 538°C (-76°F to 1000°F), these buckles are designed to withstand harsh environmental conditions. Perfect for cable bundling, these 100-piece buckles provide efficient and long-lasting strapping solutions. With RoHS compliance, you can trust in their quality and environmental sustainability. Elevate your wire and cable management with these essential accessories.

