| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSBW63-C6 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.7 mm, .74 in |
| Overall Length: | 22.6 mm, .89 in |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSBW63-C6 |
MSBW63-C6
| Heilind Number: | PANMSBW63-C6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSBW63-C6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® low-profile buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. 0.6"W (16mm), 100pc.
More >>Specifications
Detailed Description
Ensure a secure and durable connection with the Panduit Pan-Steel® low-profile buckles. Crafted from 316 AISI stainless steel with a fold-over lock, these buckles are built to withstand harsh conditions including severe weather, intense UV rays, high vibration, and galvanic corrosion. With a width of 0.6" (16mm) and a natural color, they are perfect for various indoor and outdoor applications. Operating efficiently in temperatures ranging from -60 °C to 1000 °F (-76 °F to 538 °C), these buckles provide reliable cable bundling solutions. Indispensable for wire and cable management, they offer a secure and long-lasting strapping solution.

