| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSBW75-C6 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1.64 in, 41.8 mm |
| Overall Length: | 1.31 in, 33.4 mm |
| Material: | 316 Stainless Steel |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSBW75-C6 |
MSBW75-C6
| Heilind Number: | PANMSBW75-C6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSBW75-C6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Pan-Steel® buckles are designed to maintain a safe, secure connection. Built with 316 AISI stainless steel with a fold-over lock, it is ideal for severe weather, intense UV rays, high vibration and galvanic corrosion. For use with .75" (19mm) strapping, 100pc.
More >>Specifications
Detailed Description
Ensure a secure and reliable connection with the Panduit Pan-Steel® Buckles, crafted with durable 316 AISI stainless steel and featuring a fold-over lock for added safety. Designed for resilience in harsh conditions, including severe weather, intense UV rays, high vibration, and galvanic corrosion, these buckles are ideal for use with .75" (19mm) strapping. With a natural color finish and a pack of 100 pieces, they are a versatile and essential component for cable bundling. Operating at temperatures ranging from -60 °C (-76 °F) to 1000 °F (538 °C), they provide peace of mind in both indoor and outdoor environments. Trust in the quality of these strapping accessories for efficient wire and cable management.

