| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSC4W38T15-L6 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 285 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .38 in, 9.5 mm |
| Overall Length: | 18 in, 457 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 1335 N, 300 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSC4W38T15-L6 |
MSC4W38T15-L6
| Heilind Number: | PANMSC4W38T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSC4W38T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 18.0"L (457mm), 0.4"W (10mm), Tensile strength: 1335, Bundles up to 4.0" (102mm), PK50
More >>Specifications
Detailed Description
Elevate your cable bundling solutions with Panduit® Pan-Steel® Nylon 11 Coated Strapping. Crafted from durable 316L stainless steel coated with Nylon, this strapping guarantees a secure connection in even the harshest conditions. Withstanding severe weather, intense UV rays, high vibrations, and galvanic corrosion, it's ideal for industries like sign and signal, oil and gas, and industrial applications. The low-profile buckle ensures a sleek finish, while the 18.0" length and 0.4" width accommodate various bundling needs. Offering a robust tensile strength of 1335 N, it can bundle items up to 4.0" in diameter. Suitable for indoor and outdoor use, this black strapping is RoHS compliant, meeting high environmental standards. Trust in Panduit® for reliable cable management solutions that stand the test of time.

