| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSC4W50T15-L6 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 285 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 18 in, 457 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 102 mm, 4 in |
| Tensile Strength: | 2225 N, 500 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSC4W50T15-L6 |
MSC4W50T15-L6
| Heilind Number: | PANMSC4W50T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSC4W50T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 18.0"L (457mm), 0.5"W (13mm), Tensile strength: 2225, Bundles up to 4.0" (102mm), EA.
More >>Specifications
Detailed Description
Elevate your bundling solutions with Panduit® Pan-Steel® Nylon 11 Coated Strapping. Crafted from durable 316L stainless steel and coated with Nylon, this strapping offers unparalleled strength and resilience in any environment. Featuring a fold-over lock, it ensures a secure connection even in harsh conditions, from severe weather to high vibration. With a low-profile buckle design and a length of 18.0 inches, it's perfect for various industries, including sign and signal, oil and gas, and industrial applications. Bundle with confidence, as this strapping has a tensile strength of 2225 N and can accommodate bundles up to 4.0 inches in diameter. Whether indoors or outdoors, trust in the reliability of Panduit® Pan-Steel® Nylon 11 Coated Strapping for your cable management needs.

