| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSC6W50T15-L6 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 285 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 24.4 in, 620 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 152 mm, 6 in |
| Tensile Strength: | 2225 N, 500 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSC6W50T15-L6 |
MSC6W50T15-L6
| Heilind Number: | PANMSC6W50T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSC6W50T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 24.4"L (620mm), 0.5"W (13mm), Tensile strength: 2225, Bundles up to 6.0" (152mm), PK50
More >>Specifications
Detailed Description
Introducing the Panduit® Pan-Steel® Nylon 11 Coated Strapping, a versatile solution for your strapping needs. Crafted from durable 316L stainless steel with a protective Nylon coating and fold-over lock, it ensures a reliable connection in harsh environments, from extreme weather to high vibration. This strapping is ideal for demanding industries like sign and signal, oil and gas, and industrial applications. With a low-profile buckle design and a length of 24.4 inches, it offers flexibility for bundling items up to 6 inches in diameter. Its impressive tensile strength of 2225 N makes it a robust choice for securing cables and more. Suitable for use both indoors and outdoors, this strapping is designed to withstand temperatures ranging from -40°C to 140°C (-40°F to 285°F). Trust in the quality and performance of Panduit® for all your cable bundling needs.

