| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSC8W50T15-L6 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 285 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 30.7 in, 780 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 203 mm, 8 in |
| Tensile Strength: | 2225 N, 500 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSC8W50T15-L6 |
MSC8W50T15-L6
| Heilind Number: | PANMSC8W50T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSC8W50T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 30.7"L (780mm), 0.5"W (13mm), Tensile strength: 2225, Bundles up to 8.0" (203mm), PK50
More >>Specifications
Detailed Description
Elevate your bundling solutions with the Panduit® Pan-Steel® Nylon 11 Coated Strapping. Crafted from durable 316L stainless steel, coated with Nylon, and featuring a secure fold-over lock, this strapping ensures reliable connections in even the harshest conditions. Resistant to severe weather, UV rays, high vibration, and galvanic corrosion, it's ideal for demanding industries like sign and signal, oil and gas, and industrial applications. With a low-profile buckle, 30.7" in length, and a maximum bundle diameter of 8.0", it offers versatility for various projects. This pack of 50 strappings, in sleek black, boasts a tensile strength of 2225 N, making it a dependable choice for cable bundling in both indoor and outdoor environments. Operating flawlessly within a wide temperature range from -40°C to 140°C (-40°F to 285°F), it's a must-have for efficient wire and cable management.

