| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSC8W63T15-L6 |
| Color: | Black |
| Maximum Operating Temperature: | 140 °C, 285 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 30.7 in, 780 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 203 mm, 8 in |
| Tensile Strength: | 3560 N, 800 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSC8W63T15-L6 |
MSC8W63T15-L6
| Heilind Number: | PANMSC8W63T15-L6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSC8W63T15-L6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 30.7"L (780mm), 0.6"W (16mm), Tensile strength: 3560, Bundles up to 8.0" (203mm), PK50
More >>Specifications
Detailed Description
Experience the durability and versatility of Panduit® Pan-Steel® Nylon 11 Coated Strapping. Crafted from 316L stainless steel with a resilient Nylon coating and fold-over lock, this strapping ensures a secure connection in the face of harsh elements like extreme weather, UV rays, vibration, and galvanic corrosion. Ideal for demanding industries such as sign and signal, oil and gas, and industrial settings, it features a low-profile buckle and offers a length of 30.7 inches (780mm) and a width of 0.6 inches (16mm). With a robust tensile strength of 3560 N (800 lb), it can bundle items up to 8.0 inches (203mm) in diameter. Whether for indoor or outdoor use, this strapping excels with a maximum operating temperature of 140°C (285°F) and a minimum operating temperature of -40°C (-40°F). Trust in its quality for efficient cable bundling in various applications.

