MSG-1.3-C

Heilind Number:PANMSG-1.3-C
Manufacturer:Panduit
Manufacturer Number:MSG-1.3-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Metal stud grommet, 1-11/32" hole (100/pack).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MSG-1.3-C
Color:Yellow
Overall Width:2.64 in, 67 mm
Overall Height:1.75 in, 44.4 mm
Overall Length:.95 in, 24.1 mm
Material:Polypropylene
Compatible Hole Diameter:1.34 in, 25.5 mm
Height:44.4 mm, 1.75 in
Width:67 mm, 2.64 in
Product:Cable & Conduit Managers & Grommets
Product Type:Metal Stud Grommet
SKU:PANMSG-1.3-C

Detailed Description

Enhance cable management efficiency with our Metal Stud Grommet, designed for seamless installation in panels and walls. Crafted from durable polypropylene in a vibrant yellow hue, this grommet features a 1-11/32" hole size, perfect for accommodating cables with ease. With an overall width of 2.64 inches and height of 1.75 inches, it offers ample space for organized routing. Whether for home or office setups, this grommet is a must-have accessory for maintaining tidy and secure wire connections. Each pack contains 100 units, ensuring you have an ample supply for your project needs. Elevate your wire and cable management with this essential component.