MSG-1.3-M

Heilind Number:PANMSG-1.3-M
Manufacturer:Panduit
Manufacturer Number:MSG-1.3-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal Stud Grommet, 1-11/32" Hole (1,000 pc. Pack)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MSG-1.3-M
Color:Yellow
Overall Width:2.64 in, 67 mm
Overall Height:1.75 in, 44.4 mm
Overall Length:.95 in, 24.1 mm
Material:Polypropylene
Compatible Hole Diameter:1.34 in, 25.5 mm
Height:44.4 mm, 1.75 in
Width:67 mm, 2.64 in
Product:Cable & Conduit Managers & Grommets
Product Type:Metal Stud Grommet
SKU:PANMSG-1.3-M

Detailed Description

Enhance cable management efficiency with our Metal Stud Grommet, designed for seamless installations in drywall. This 1-11/32" hole grommet, sold in a convenient 1,000-piece pack, ensures reliable protection and organization for cables. Crafted from durable yellow polypropylene, it guarantees long-lasting performance. With an overall width of 2.64 inches, height of 1.75 inches, and length of .95 inches, it accommodates various cable sizes. Perfect for use with compatible hole diameters of 1.34 inches, it simplifies the routing of wires in any setting. Trust in its quality for your wire and cable management needs.