MSGV-1.3-C

Heilind Number:PANMSGV-1.3-C
Manufacturer:Panduit
Manufacturer Number:MSGV-1.3-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Metal stud grommet, 1 11/32" hole, anti-vibration for 1/2" to 1" pipe (100/pack).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MSGV-1.3-C
Color:Yellow
Overall Width:2.65 in, 67.3 mm
Overall Height:1.76 in, 44.7 mm
Overall Length:.96 in, 24.4 mm
Material:Polypropylene
Compatible Hole Diameter:1.34 in, 25.5 mm
Height:44.7 mm, 1.76 in
Width:67.3 mm, 2.65 in
Product:Cable & Conduit Managers & Grommets
Product Type:Metal Stud Grommet
SKU:PANMSGV-1.3-C

Detailed Description

Enhance the stability and reduce vibrations in your piping system with our Metal Stud Grommet. Designed for a 1 11/32" hole, this yellow grommet is a reliable solution for securing 1/2" to 1" pipes. Made of durable polypropylene, it offers long-lasting performance. With an overall width of 2.65 inches, height of 1.76 inches, and length of .96 inches, it provides a secure and snug fit. Perfect for cable and conduit management, this grommet is essential for maintaining organization and efficiency in any setting. Each pack contains 100 grommets, making it ideal for large-scale projects. Trust in our Cable & Conduit Managers & Grommets for top-quality solutions. Elevate your wire and cable management with this essential conduit accessory.