MSGV-1.3-M

Heilind Number:PANMSGV-1.3-M
Manufacturer:Panduit
Manufacturer Number:MSGV-1.3-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal Stud Grommet, 1-11/32" Hole, Anti-Vibration for 1/2" to 1" Pipe (1,000 pc. Pack)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MSGV-1.3-M
Color:Yellow
Overall Width:2.65 in, 67.3 mm
Overall Height:1.76 in, 44.7 mm
Overall Length:.96 in, 24.4 mm
Material:Polypropylene
Compatible Hole Diameter:1.34 in, 25.5 mm
Height:44.7 mm, 1.76 in
Width:67.3 mm, 2.65 in
Product:Cable & Conduit Managers & Grommets
Product Type:Metal Stud Grommet
SKU:PANMSGV-1.3-M

Detailed Description

Enhance the stability of your pipe installations with our Metal Stud Grommet. Specifically designed for 1/2" to 1" pipes, this anti-vibration grommet features a 1-11/32" hole, ensuring a secure fit. Crafted from durable polypropylene in a vibrant yellow hue, it not only provides reliable support but also adds a pop of color to your setup. With an overall width of 2.65 inches and a height of 1.76 inches, it offers ample coverage for your conduit management needs. Trust in its quality as part of our Cable & Conduit Managers & Grommets product line, perfect for efficient wire and cable organization. Elevate your wiring projects with this essential panel bushing and grommet accessory.