| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSW50T15-CR4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1200 in, 30500 mm |
| Material: | 304 Stainless Steel |
| Tensile Strength: | 3115 N, 700 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Custom Length Stainless Steel Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSW50T15-CR4 |
MSW50T15-CR4
| Heilind Number: | PANMSW50T15-CR4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSW50T15-CR4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Custom Stainless Steel Strapping can be cut to meet your many project needs. Built with 304 stainless steel coated with a fold-over lock, it maintains a safe, secure connection. Perfect for indoor and outdoor environments. Low-profile buckle, 100.0'L (31m), 0.5"W (13mm), Tensile strength: 3115, Bundles at least 1.0" (25mm), EA.
More >>Specifications
Detailed Description
Easily customize and secure your projects with Panduit® Pan-Steel® Custom Stainless Steel Strapping. Made of durable 304 stainless steel with a fold-over lock, it ensures a safe and reliable connection for both indoor and outdoor use. This low-profile buckle design features a generous length of 100 feet and a width of 0.5 inches, perfect for bundling items with a diameter of at least 1 inch. With a high tensile strength of 3115 N, or 700 lbs, it offers robust support. Operating efficiently in temperatures ranging from -60°C to 538°C, it is a versatile solution for various applications. This RoHS-compliant product is essential for cable management and bundling tasks, providing both strength and flexibility.

