| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MSW63T15-CR4 |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 1200 in, 30500 mm |
| Material: | 304 Stainless Steel |
| Tensile Strength: | 3560 N, 800 lb |
| Product: | Cable Bundling Straps |
| Product Type: | Custom Length Stainless Steel Strapping |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMSW63T15-CR4 |
MSW63T15-CR4
| Heilind Number: | PANMSW63T15-CR4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MSW63T15-CR4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Pan-Steel® Custom Stainless Steel Strapping can be cut to meet your many project needs. Built with 304 stainless steel coated with a fold-over lock, it maintains a safe, secure connection. Perfect for indoor and outdoor environments. Low-profile buckle, 100.0'L (31m), 0.6"W (16mm), Tensile strength: 3560, Bundles at least 1.0" (25mm), EA.
More >>Specifications
Detailed Description
The Panduit® Pan-Steel® Custom Stainless Steel Strapping is a versatile solution for various project needs. Made of durable 304 stainless steel with a fold-over lock, it ensures a secure connection in both indoor and outdoor environments. Featuring a low-profile buckle and measuring 100.0 feet in length and 0.6 inches in width, it offers flexibility for bundling items with a diameter of at least 1.0 inch. With a high tensile strength of 3560 N, or 800 lbs, it guarantees reliable performance. Resistant to extreme temperatures ranging from -60 °C to 538 °C, it is suitable for a wide range of applications. RoHS compliant, this product is an essential accessory for cable bundling tasks.

