MT150D-Q

Heilind Number:PANMT150D-Q
Manufacturer:Panduit
Manufacturer Number:MT150D-Q
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker tag, 1.50" circular, 304 Stainless Steel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT150D-Q
Color:Natural
Overall Width:1.5 in, 38.1 mm
Overall Length:1.5 in, 38.1 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT150D-Q

Detailed Description

Easily identify and label your equipment with our durable Marker Tag. Crafted from high-quality 304 Stainless Steel, this circular tag boasts a 1.50-inch diameter, perfect for clear and conspicuous labeling. Whether you're operating in harsh environments or standard settings, its robust construction ensures longevity and reliability. Ideal for industrial use, this tag is a must-have for efficient organization and asset management. Say goodbye to misplaced or unmarked equipment – streamline your labeling process with our premium Marker Tag.