MT172-C

Heilind Number:PANMT172-C
Manufacturer:Panduit
Manufacturer Number:MT172-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker tag, one hole, 304 Stainless Steel, rectangle, 1.72" x .75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT172-C
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:1.72 in, 43.7 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT172-C

Detailed Description

Easily identify and label your assets with our durable Marker Tag. Crafted from 304 Stainless Steel for lasting quality, this rectangular tag measures 1.72" x .75" and features a single hole for convenient attachment. Its natural finish complements any environment, while its sturdy construction makes it ideal for harsh conditions. Perfect for labeling machinery, equipment, or cables, this tag ensures clear and long-lasting identification. Upgrade your labeling system with this reliable and versatile marker tag.