MT172-C316

Heilind Number:PANMT172-C316
Manufacturer:Panduit
Manufacturer Number:MT172-C316
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker tag, one hole, 316 Stainless Steel, rectangle, 1.72" x .75".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT172-C316
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:1.72 in, 43.7 mm
Material:316 Stainless Steel
Environment Application:Harsh
SKU:PANMT172-C316

Detailed Description

Easily mark and identify equipment in harsh environments with our durable marker tag. Made of premium 316 Stainless Steel, this rectangular tag features a single hole for secure attachment. Measuring 1.72" in length and .75" in width, it offers ample space for labeling. The natural color blends seamlessly with machinery, while the sturdy construction ensures long-lasting performance. Perfect for use in industrial settings, this tag is a reliable solution for clear and permanent identification. Upgrade your labeling system with this essential product.