MT172-M

Heilind Number:PANMT172-M
Manufacturer:Panduit
Manufacturer Number:MT172-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker tag, one hole, 304 Stainless Steel, rectangle, 1.72" x .75", 1,000 piece carton.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT172-M
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:1.72 in, 43.7 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT172-M

Detailed Description

Easily identify and label your equipment with these durable marker tags. Made of 304 Stainless Steel, they are designed to withstand harsh environments. Featuring a sleek rectangle shape measuring 1.72" x .75", they offer ample space for marking. Each tag comes with a single hole for convenient attachment. Available in a natural finish, this 1,000 piece carton is perfect for industrial or commercial use. Upgrade your labeling system with these high-quality metal marker plates.