| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MT1D-Q |
| Color: | Natural |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | 304 Stainless Steel |
| Environment Application: | Harsh |
| SKU: | PANMT1D-Q |
MT1D-Q
| Heilind Number: | PANMT1D-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MT1D-Q |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label equipment with our durable Marker Tag. Crafted from high-quality 304 Stainless Steel, this circular tag measures 1 inch in diameter, making it perfect for a variety of applications. Its natural color and sleek design ensure clear visibility, even in harsh environments. Whether you're organizing inventory or marking machinery, this tag is a reliable solution for all your labeling needs. Upgrade your identification process with this versatile and long-lasting marker tag.

