MT206W119A-Q

Heilind Number:PANMT206W119A-Q
Manufacturer:Panduit
Manufacturer Number:MT206W119A-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker tag (dog tag type), 304 Stainless Steel, 2.1" x 1.2".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT206W119A-Q
Color:Natural
Overall Width:1.19 in, 30.2 mm
Overall Length:2.06 in, 52.3 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT206W119A-Q

Detailed Description

Easily identify your belongings with our durable marker tag, designed in a classic dog tag style. Crafted from high-quality 304 Stainless Steel, it ensures long-lasting use even in harsh environments. The tag measures 2.1" x 1.2", providing ample space for customization. Perfect for labeling products or equipment, this versatile tag is a must-have for any organization.