MT350-M

Heilind Number:PANMT350-M
Manufacturer:Panduit
Manufacturer Number:MT350-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Marker tag, one hole, 304 Stainless Steel, rectangle, 3.50" x .75", 1,000 piece carton.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT350-M
Color:Natural
Overall Width:.75 in, 19.1 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT350-M

Detailed Description

Easily label and identify your equipment with our durable Marker Tag. Made from high-quality 304 Stainless Steel, this rectangular tag measures 3.50" x .75" with a single hole for convenient attachment. Perfect for harsh environments, its natural finish ensures longevity and reliability. Each carton contains 1,000 pieces, making it ideal for large-scale labeling projects. Streamline your labeling process with this essential product from our Metal Marker Plates, Tags, & Machines collection.