MT350W17-Q

Heilind Number:PANMT350W17-Q
Manufacturer:Panduit
Manufacturer Number:MT350W17-Q
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker tag, one hole, 304 Stainless Steel, rectangle, 3.50" x 1.7".

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MT350W17-Q
Color:Natural
Overall Width:1.73 in, 43.9 mm
Overall Length:3.5 in, 88.9 mm
Material:304 Stainless Steel
Environment Application:Harsh
SKU:PANMT350W17-Q

Detailed Description

Easily identify and label your equipment with this durable marker tag, crafted from high-quality 304 Stainless Steel for long-lasting performance even in harsh environments. Featuring a sleek rectangular design with one hole for secure attachment, this tag measures 3.50" x 1.7" and is perfect for industrial use. The natural color adds a professional touch to your labeling system, ensuring clear and visible identification. With an overall width of 1.73 inches and length of 3.5 inches, it offers ample space for important information. Trust in the reliability and durability of this marker tag for all your labeling needs.