MTB150D-Q

Heilind Number:PANMTB150D-Q
Manufacturer:Panduit
Manufacturer Number:MTB150D-Q
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Marker tag, 1.50" circular, brass.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTB150D-Q
Color:Natural
Overall Width:1.5 in, 38.1 mm
Overall Length:1.5 in, 38.1 mm
Material:Brass
Environment Application:Harsh
SKU:PANMTB150D-Q

Detailed Description

Introducing our MTB150D-Q Marker Tag, the perfect solution for durable and reliable identification in harsh environments. Crafted from high-quality brass, this 1.50" circular tag boasts exceptional resilience and longevity. With an overall width and length of 1.5 inches (38.1mm), it provides ample space for clear and concise labeling. Its natural color adds a sleek and professional touch to any application. Ideal for industrial settings, this marker tag is a must-have for efficient organization and asset management. Trust in its robust construction to withstand even the toughest conditions. Elevate your labeling needs with the MTB150D-Q Marker Tag.