MTHCEH-C316

Heilind Number:PANMTHCEH-C316
Manufacturer:Panduit
Manufacturer Number:MTHCEH-C316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece coated banding head for extra-heavy cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHCEH-C316
Color:Natural
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.62 in, 15.7 mm
Overall Length:.59 in, 15 mm
Material:Stainless Steel Type 316
Tensile Strength:300 lb, 1335 N
Environment Application:Harsh
SKU:PANMTHCEH-C316

Detailed Description

Enhance the security of heavy-duty cable bundling with our Loose Piece Coated Banding Head. Crafted from durable Stainless Steel Type 316, this banding head ensures reliable performance in harsh environments, with a high tensile strength of 1335 N (300 lb). Its natural color and compact dimensions of 15.7 mm (0.62 in) width and 15 mm (0.59 in) length make it versatile for various applications. Operating efficiently in temperatures ranging from -40 °C (-40 °F) to 150 °C (302 °F), it's a dependable solution for demanding cable management needs. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your wire and cable organization with this essential component for secure bundling.