MTHCSH-C316

Heilind Number:PANMTHCSH-C316
Manufacturer:Panduit
Manufacturer Number:MTHCSH-C316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece coated banding head for super-heavy cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHCSH-C316
Color:Natural
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:8 in, 20.3 mm
Overall Length:.88 in, 22.2 mm
Material:316 Stainless Steel
Tensile Strength:450 lb, 2002 N
Environment Application:Indoor/Outdoor1
SKU:PANMTHCSH-C316

Detailed Description

Easily secure super-heavy cross-section banding with our Loose Piece Coated Banding Head. Crafted from durable 316 Stainless Steel, it ensures reliable performance in both indoor and outdoor environments. With a maximum operating temperature of 150°C and a minimum of -40°C, it's suitable for a wide range of applications. Boasting a tensile strength of 2002N, this banding head is built to withstand high levels of tension. Measuring 20.3mm in width and 22.2mm in length, it offers a secure and efficient solution for cable and wire management. The natural color blends seamlessly with any surroundings, making it a versatile choice for various projects. Trust in this quality product for all your banding needs.