MTHEH-C

Heilind Number:PANMTHEH-C
Manufacturer:Panduit
Manufacturer Number:MTHEH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece banding head for extra-heavy cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHEH-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.62 in, 15.7 mm
Overall Length:.59 in, 15 mm
Material:304 Stainless Steel
Tensile Strength:300 lb, 1335 N
Environment Application:Indoor/Outdoor1
SKU:PANMTHEH-C

Detailed Description

Enhance your banding capabilities with the Loose Piece Banding Head, designed for extra-heavy cross-section banding tasks. Crafted from durable 304 Stainless Steel, this essential tool ensures reliable performance in both indoor and outdoor environments. With a maximum operating temperature of 1000°F and a minimum of -60°C, it offers versatility for various applications. Boasting a tensile strength of 1335N, it provides the strength and stability needed for secure banding. Measuring at 15.7mm in width and 15mm in length, it is compact yet efficient, making it a must-have for wire and cable management tasks. Elevate your banding process with this high-quality banding head.