MTHH-C

Heilind Number:PANMTHH-C
Manufacturer:Panduit
Manufacturer Number:MTHH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece banding head for heavy cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHH-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.39 in, 10 mm
Overall Length:.51 in, 12.9 mm
Material:304 Stainless Steel
Tensile Strength:250 lb, 1112 N
Environment Application:Indoor/Outdoor1
SKU:PANMTHH-C

Detailed Description

Enhance the efficiency of heavy cross section banding with this loose piece banding head. Crafted from durable 304 Stainless Steel, it guarantees reliable performance even in demanding environments, both indoors and outdoors. With a maximum operating temperature of 1000 °F and a minimum of -60 °C, it offers versatility for a wide range of applications. Its impressive tensile strength of 1112 N (250 lb) ensures secure fastening, while its 10 mm (.39 in) width and .51 in (12.9 mm) length provide ample space for banding. Rest assured, this banding head is not only high-performing but also environmentally friendly, meeting RoHS compliance standards. Upgrade your wire and cable management with this essential accessory.