MTHS-C

Heilind Number:PANMTHS-C
Manufacturer:Panduit
Manufacturer Number:MTHS-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece banding head for standard cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHS-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.4 mm
Overall Length:.42 in, 10.8 mm
Material:304 Stainless Steel
Tensile Strength:100 lb, 445 N
Environment Application:Indoor/Outdoor1
SKU:PANMTHS-C

Detailed Description

Enhance your banding setup with our Loose Piece Banding Head, designed for use with standard cross-section bands. Crafted from durable 304 Stainless Steel, this head boasts a high tensile strength of 100 lb for reliable performance in indoor and outdoor environments. With a maximum operating temperature of 1000°F and a minimum of -60°C, it offers versatility in various applications. Its compact dimensions of 6.4mm in width and 10.8mm in length make it easy to handle and install. Rest assured, this essential component is fully compliant with RoHS regulations, prioritizing environmental responsibility. Upgrade your cable management system with this essential accessory, ensuring secure and efficient bundling.