MTHSH-C

Heilind Number:PANMTHSH-C
Manufacturer:Panduit
Manufacturer Number:MTHSH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Loose piece banding head for super-heavy cross section banding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTHSH-C
Color:Natural
Maximum Operating Temperature:538 °C, 1000 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.76 in, 19.3 mm
Overall Length:.88 in, 22.2 mm
Material:304 Stainless Steel
Tensile Strength:450 lb, 2002 N
Environment Application:Indoor/Outdoor1
SKU:PANMTHSH-C

Detailed Description

Enhance your banding process with this Loose Piece Banding Head, designed for securing super-heavy cross-section bands with ease and efficiency. Crafted from durable 304 Stainless Steel, it offers exceptional tensile strength of 2002 N, making it ideal for both indoor and outdoor applications. With a maximum operating temperature of 1000 °F and a minimum of -60 °C, it guarantees reliable performance in various environments. The natural finish adds a sleek touch to its functionality, while the overall width of 19.3mm and length of 22.2mm provide ample coverage for secure banding. Upgrade your cable management toolkit with this essential accessory, perfect for professionals in the field.