| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MTM1H-C |
| Color: | Natural |
| SKU: | PANMTM1H-C |
MTM1H-C
Specifications
Detailed Description
Easily secure cables with our stainless steel Type 304 tie mount. Designed for efficient 1-hole foldover mounting using a #8 (M4) screw, this essential accessory ensures a sturdy and reliable hold. Each package includes 100 mounts, making it perfect for organizing cables in any setting. Its natural color blends seamlessly, while its RoHS compliance guarantees environmental responsibility. Upgrade your wire and cable management with this durable and versatile solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| Panduit PLT1.5S-C | Pan-Ty® locking tie, standard cross section, 6.2 (157mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT1M-M109 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, polypropylene, green. | ![]() |
| Panduit TM3S8-M100 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 1000. | ![]() |


